B31G3BGR-20C0001Q3U1930 | |
---|---|
DigiKey Part Number | 3147-B31G3BGR-20C0001Q3U1930TR-ND - Tape & Reel (TR) 3147-B31G3BGR-20C0001Q3U1930CT-ND - Cut Tape (CT) 3147-B31G3BGR-20C0001Q3U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B31G3BGR-20C0001Q3U1930 |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 526nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 2.6V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.6V Green, 2.6V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 518nm Green, 463nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71294 | ¥5,138.82 |