XZCMEDGCBD56W | |
---|---|
DigiKey Part Number | 1497-XZCMEDGCBD56WTR-ND - Tape & Reel (TR) 1497-XZCMEDGCBD56WCT-ND - Cut Tape (CT) 1497-XZCMEDGCBD56WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCMEDGCBD56W |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.65V Green, 2.65V Blue | |
Current - Test | 2mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥4.38700 | ¥43.87 |
100 | ¥2.87090 | ¥287.09 |
1,000 | ¥2.26676 | ¥2,266.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.11566 | ¥4,231.32 |
6,000 | ¥2.04009 | ¥12,240.54 |
10,000 | ¥2.00987 | ¥20,098.70 |