APFA3010LSEKJ3ZGKQBC | |
---|---|
DigiKey Part Number | 754-APFA3010LSEKJ3ZGKQBCTR-ND - Tape & Reel (TR) 754-APFA3010LSEKJ3ZGKQBCCT-ND - Cut Tape (CT) 754-APFA3010LSEKJ3ZGKQBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA3010LSEKJ3ZGKQBC |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA3010LSEKJ3ZGKQBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥2.69150 | ¥269.15 |
1,000 | ¥2.12513 | ¥2,125.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98342 | ¥3,966.84 |
6,000 | ¥1.91258 | ¥11,475.48 |
10,000 | ¥1.88424 | ¥18,842.40 |