SPV1050TTR | |
---|---|
DigiKey Part Number | 497-15978-2-ND - Tape & Reel (TR) 497-15978-1-ND - Cut Tape (CT) 497-15978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPV1050TTR |
Description | IC BATT CHG MULTI-CHEM 20VFQFPN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SPV1050TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 70mA | |
Battery Pack Voltage | 5.3V (Max) | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥26.74500 | ¥267.45 |
25 | ¥25.28600 | ¥632.15 |
100 | ¥21.91360 | ¥2,191.36 |
250 | ¥20.78956 | ¥5,197.39 |
500 | ¥18.65456 | ¥9,327.28 |
1,000 | ¥15.73269 | ¥15,732.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.94608 | ¥59,784.32 |