SPV1040TTR | |
---|---|
DigiKey Part Number | 497-11288-2-ND - Tape & Reel (TR) 497-11288-1-ND - Cut Tape (CT) 497-11288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPV1040TTR |
Description | IC BATT CHG SOLAR 8TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Charger IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SPV1040TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
10 | ¥27.72200 | ¥277.22 |
25 | ¥26.20760 | ¥655.19 |
100 | ¥22.71190 | ¥2,271.19 |
250 | ¥21.54752 | ¥5,386.88 |
500 | ¥19.33432 | ¥9,667.16 |
1,000 | ¥16.30610 | ¥16,306.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.49081 | ¥61,963.24 |