B3213GBR-05C0002Q3U1930 | |
---|---|
DigiKey Part Number | 3147-B3213GBR-05C0002Q3U1930TR-ND - Tape & Reel (TR) 3147-B3213GBR-05C0002Q3U1930CT-ND - Cut Tape (CT) 3147-B3213GBR-05C0002Q3U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3213GBR-05C0002Q3U1930 |
Description | LED RGB CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 532nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 522nm Green, 466nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 1.35mm W | |
Height (Max) | 0.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19751 | ¥9,592.53 |