BD73H36G-2CTR | |
---|---|
DigiKey Part Number | 846-BD73H36G-2CTR-ND - Tape & Reel (TR) 846-BD73H36G-2CTRCT-ND - Cut Tape (CT) 846-BD73H36G-2CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD73H36G-2CTR |
Description | NANO ENERGY, CMOS OUTPUT TYPE, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.56V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 20µs Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥5.94400 | ¥148.60 |
100 | ¥4.88240 | ¥488.24 |
250 | ¥4.56400 | ¥1,141.00 |
500 | ¥4.03314 | ¥2,016.57 |
1,000 | ¥3.18409 | ¥3,184.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97181 | ¥8,915.43 |
6,000 | ¥2.82323 | ¥16,939.38 |
15,000 | ¥2.71709 | ¥40,756.35 |
30,000 | ¥2.63218 | ¥78,965.40 |