IRFZ20PBF | |
---|---|
DigiKey Part Number | IRFZ20PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ20PBF |
Description | MOSFET N-CH 50V 15A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 15A (Tc) 40W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ20PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
50 | ¥12.06680 | ¥603.34 |
100 | ¥9.92810 | ¥992.81 |
500 | ¥8.40060 | ¥4,200.30 |
1,000 | ¥7.12775 | ¥7,127.75 |
2,000 | ¥6.77133 | ¥13,542.66 |
5,000 | ¥6.51678 | ¥32,583.90 |
10,000 | ¥6.30103 | ¥63,010.30 |