Solenoids

Results: 12
Manufacturer
Delta ElectronicsLedex Dormeyer Saia, a Division of Johnson ElectricSumida America Inc.
Series
-DSMLDSMSDSOLDSTLL-04L-20
Packaging
BoxBulk
Type
Closed Frame (Pull), TubularOpen Frame (Pull)Open Frame Latching (Pull)Open Frame Latching (Push)
Duty Cycle
10%, 10sec On MaxContinuousIntermittentPulse
Stroke Length
0.100" (2.54mm)0.106" (2.70mm)0.125" (3.18mm)0.138" (3.50mm)0.200" (5.08mm)0.500" (12.70mm)1.000" (25.40mm)
Power (Watts)
1.1 W1.3 W4 W5.2 W6.4 W11 W12 W12.5 W20 W32 W40 W72 W
DC Resistance (DCR)
2Ohm3.6Ohm4.5Ohm7.7Ohm11.5Ohm12Ohm13Ohm22.5Ohm27.7Ohm38Ohm110Ohm144Ohm
Bushing Thread
3/4-16 UNF-2A10-32 NF-2A-
Termination Style
Quick Connect - 0.187" (4.7mm)Wire LeadsWire Leads with Connector
Size / Dimension
0.378" Dia x 0.520" L (9.60mm x 13.20mm)0.504" Dia x 0.689" L (12.80mm x 17.50mm)0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm)0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm)0.961" Dia x 1.142" L (24.40mm x 29.00mm)1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm)1.160" L x 0.940" W x 0.780" H (29.46mm x 23.88mm x 19.81mm)1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)1.730" L x 0.840" W x 1.130" H (43.94mm x 21.34mm x 28.70mm)2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm)
Diameter - Shaft
0.110" (2.79mm)0.130" (3.30mm)0.156" (3.97mm)0.157" (4.00mm)0.236" (6.00mm)0.250" (6.35mm)0.307" (7.80mm)0.312" (7.93mm)0.313" (7.95mm)0.500" (12.70mm)
Shaft Detail
ClevisGrooveRound
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
DSML Series
DSML-0224-12
SOLENOID PULL PULSE 12V
Delta Electronics
1,031
In Stock
1 : ¥86.37000
Box
Box
Active
Electromechanical
Open Frame (Pull)
Pulse
12VDC
0.200" (5.08mm)
12 W
12Ohm
-
Chassis Mount
Wire Leads
0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm)
0.130" (3.30mm)
Round
DSML-0630
DSML-0630-12P
SOLENOID LATCH PULL PULSE 12V
Delta Electronics
1,946
In Stock
1 : ¥115.44000
Box
Box
Active
Electromechanical
Open Frame Latching (Pull)
Pulse
12VDC
0.500" (12.70mm)
40 W
3.6Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
0.250" (6.35mm)
Clevis
DSML-0630
DSML-0630-12C
SOLENOID LATCH PULL CONT 12V
Delta Electronics
157
In Stock
1 : ¥115.44000
Box
Box
Active
Electromechanical
Open Frame Latching (Pull)
Continuous
12VDC
0.500" (12.70mm)
4 W
38Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
0.250" (6.35mm)
Clevis
DSTL-Series Groove Shaft Detail
DSTL-0216-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
179
In Stock
1 : ¥118.42000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
0.106" (2.70mm)
1.1 W
144Ohm
10-32 NF-2A
Chassis Mount
Wire Leads with Connector
0.378" Dia x 0.520" L (9.60mm x 13.20mm)
0.110" (2.79mm)
Groove
DSOL-0844-xx
DSOL-0844-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
108
In Stock
1 : ¥144.34000
Box
Box
Active
Electromechanical
Open Frame (Pull)
Continuous
12VDC
0.500" (12.70mm)
20 W
7.7Ohm
-
Chassis Mount
Wire Leads
1.730" L x 0.840" W x 1.130" H (43.94mm x 21.34mm x 28.70mm)
0.313" (7.95mm)
Clevis
DSMS-0730-xx
DSMS-0730-12
SOLENOID PUSH PULSE 12V
Delta Electronics
221
In Stock
1 : ¥167.81000
Box
Box
Active
Electromechanical
Open Frame Latching (Push)
Pulse
12VDC
0.138" (3.50mm)
32 W
4.5Ohm
-
Chassis Mount
Wire Leads with Connector
1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)
0.236" (6.00mm)
Clevis
223
In Stock
1 : ¥181.41000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VDC
0.100" (2.54mm)
5.2 W
27.7Ohm
-
Chassis Mount
Wire Leads
0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm)
0.157" (4.00mm)
Round
F0451A
F0451A
SOLENOID PULL CONTINUOUS 12V
Sumida America Inc.
70
In Stock
1 : ¥174.78000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
12VDC
1.000" (25.40mm)
11 W
13Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm)
0.500" (12.70mm)
Clevis
DSOL-0830-12E
DSOL-0830-12E
DC SOLENOID, 12VDC, 12.5W, STROK
Delta Electronics
36
In Stock
1 : ¥151.23000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VDC
0.500" (12.70mm)
12.5 W
11.5Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.160" L x 0.940" W x 0.780" H (29.46mm x 23.88mm x 19.81mm)
0.312" (7.93mm)
Clevis
DSTL-0829-xx
DSTL-0829-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
91
In Stock
1 : ¥246.27000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
10%, 10sec On Max
12VDC
0.500" (12.70mm)
72 W
2Ohm
3/4-16 UNF-2A
Chassis Mount
Wire Leads with Connector
0.961" Dia x 1.142" L (24.40mm x 29.00mm)
0.307" (7.80mm)
Clevis
DSTL-0418-XX
DSTL-0418-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥83.05000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
0.125" (3.18mm)
1.3 W
110Ohm
-
Chassis Mount
Wire Leads with Connector
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
0.156" (3.97mm)
Round
F0421A
F0421A
SOLENOID PULL CONTINUOUS 12V
Sumida America Inc.
0
In Stock
Check Lead Time
1 : ¥169.93000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
12VDC
0.500" (12.70mm)
6.4 W
22.5Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm)
0.312" (7.93mm)
Clevis
Showing
of 12

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys