Solenoids
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock | 1 : ¥174.78000 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Continuous | 12VDC | 1.000" (25.40mm) | 11 W | 13Ohm | - | Chassis Mount | Quick Connect - 0.187" (4.7mm) | 2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm) | 0.500" (12.70mm) | Clevis | |||
37 In Stock | 1 : ¥213.97000 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Continuous | 24VDC | 1.000" (25.40mm) | 11 W | 52Ohm | - | Chassis Mount | Quick Connect - 0.187" (4.7mm) | 2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm) | 0.500" (12.70mm) | Clevis | |||
0 In Stock Check Lead Time | 50 : ¥142.15780 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Intermittent | 12VDC | 1.000" (25.40mm) | 44 W | 3.3Ohm | - | Chassis Mount | Quick Connect - 0.187" (4.7mm) | 2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm) | 0.500" (12.70mm) | Clevis | |||
0 In Stock Check Lead Time | 5 : ¥177.70200 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Intermittent | 24VDC | 1.000" (25.40mm) | 44 W | 13Ohm | - | Chassis Mount | Quick Connect - 0.187" (4.7mm) | 2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm) | 0.500" (12.70mm) | Clevis |