Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥200.88000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu | 2.917" (74.09mm) | 88 nH | ±8% | Ungapped | 26 | 184.0 | 497.0 | 91400.0 | Uncoated | 1.378" (35.00mm) | - | - | ||
124 In Stock | 1 : ¥205.22000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu | 4.055" (103.00mm) | 48 nH | ±8% | Ungapped | 26 | 243.0 | 358.0 | 86900.0 | Coated | 0.705" (17.91mm) | - | - | ||
42 In Stock | 1 : ¥222.05000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu MAX | 2.440" (61.98mm) | 189 nH | ±8% | Ungapped | 60 | 144.0 | 360.0 | 51800.0 | Coated | 0.984" (25.00mm) | - | - | ||
78 In Stock | 1 : ¥127.77000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu MAX | 3.108" (78.94mm) | 37 nH | ±8% | Ungapped | 26 | 196.0 | 221.0 | 43400.0 | Coated | 0.670" (17.02mm) | - | - | ||
40 In Stock | 1 : ¥382.13000 Bulk | - | Bulk | Active | Toroid | - | High Flux | 3.063" (77.80mm) | 68 nH | ±8% | Ungapped | 60 | 196.0 | 176.0 | 34500.0 | Coated | 0.500" (12.70mm) | - | - | ||
0 In Stock Check Lead Time | 135 : ¥63.10859 Bulk | - | Bulk | Active | Toroid | - | XFlux | 3.063" (77.80mm) | 68 nH | ±8% | Ungapped | 60 | 196.0 | 176.0 | 34500.0 | Uncoated | 0.500" (12.70mm) | - | - | ||
0 In Stock Check Lead Time | 120 : ¥76.19425 Bulk | - | Bulk | Active | Toroid | - | XFlux | 3.063" (77.80mm) | 85 nH | ±8% | Ungapped | 60 | 196.0 | 221.0 | 43400.0 | Uncoated | 0.625" (15.88mm) | - | - | ||
0 In Stock Check Lead Time | 90 : ¥90.88556 Bulk | - | Bulk | Active | Toroid | - | Kool Mu MAX | 3.063" (77.80mm) | 30 nH | ±8% | Ungapped | 26 | 196.0 | 176.0 | 34500.0 | Uncoated | 0.500" (12.70mm) | - | - | ||
0 In Stock Check Lead Time | 81 : ¥92.37889 Bulk | - | Bulk | Active | Toroid | - | XFlux | 2.440" (61.98mm) | 237 nH | ±8% | Ungapped | 75 | 144.0 | 360.0 | 51800.0 | Uncoated | 0.984" (25.00mm) | - | - | ||
0 In Stock Check Lead Time | 25 : ¥1,491.53160 Bulk | - | Bulk | Active | Toroid | - | MPP | 3.063" (77.80mm) | 205 nH | ±8% | Ungapped | 60 | 177.2 | 492.0 | 87100.0 | Uncoated | 1.018" (25.86mm) | - | - |