C058867A2 | |
---|---|
DigiKey Part Number | 4616-C058867A2-ND |
Manufacturer | |
Manufacturer Product Number | C058867A2 |
Description | FERRITE CORE TOROID 68NH HIGH FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 3.063" (77.80mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 3.063" (77.80mm) | |
Inductance Factor (Al) | 68 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 196.0 | |
Effective Area (Ae) mm² | 176.0 | |
Effective Magnetic Volume (Ve) mm³ | 34500.0 | |
Finish | Coated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.13000 | ¥382.13 |
10 | ¥339.70000 | ¥3,397.00 |
45 | ¥299.03133 | ¥13,456.41 |