Ferrite Cores

Results: 14
Material
High FluxKool MuKool Mu MAXMPPXFlux
Diameter
2.000" (50.80mm)2.028" (51.51mm)2.285" (58.04mm)2.440" (61.98mm)2.677" (68.00mm)2.917" (74.09mm)2.961" (75.21mm)3.063" (77.80mm)3.108" (78.94mm)4.055" (103.00mm)
Inductance Factor (Al)
30 nH48 nH65 nH73 nH85 nH88 nH138 nH143 nH175 nH178 nH189 nH425 nH
Initial Permeability (µi)
2660125
Effective Length (le) mm
113.5125.0127.0144.0158.0184.0196.0243.0
Effective Area (Ae) mm²
125.0176.0221.0229.0262.0314.0358.0360.0497.0
Effective Magnetic Volume (Ve) mm³
15900.028600.029700.034500.043400.049700.051800.086900.091400.0
Finish
CoatedUncoated
Height
0.500" (12.70mm)0.530" (13.46mm)0.635" (16.13mm)0.669" (17.00mm)0.670" (17.02mm)0.705" (17.91mm)0.787" (20.00mm)0.850" (21.59mm)0.984" (25.00mm)1.378" (35.00mm)1.414" (35.92mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
0077617A7
0077192A7
FERRITE CORE TOROID 138NH KOOLMU
Magnetics, a division of Spang & Co.
1,093
In Stock
1 : ¥73.45000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
2.285" (58.04mm)
138 nH
±8%
Ungapped
60
125.0
229.0
28600.0
Coated
0.635" (16.13mm)
-
-
0077735A7
0077735A7
KOOL MU 026 PERM BLACK 740 SIZE
Magnetics, a division of Spang & Co.
104
In Stock
1 : ¥200.88000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
2.917" (74.09mm)
88 nH
±8%
Ungapped
26
184.0
497.0
91400.0
Uncoated
1.378" (35.00mm)
-
-
0077617A7
0077726A7
FERRITE CORE TOROID 175NH KOOLMU
Magnetics, a division of Spang & Co.
177
In Stock
1 : ¥66.82000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
2.028" (51.51mm)
175 nH
±8%
Ungapped
60
113.5
262.0
29700.0
Coated
0.850" (21.59mm)
-
-
0077617A7
0079192A7
FERRITE CORE TOROID 138NH KOOLMU
Magnetics, a division of Spang & Co.
133
In Stock
1 : ¥89.77000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
2.285" (58.04mm)
138 nH
±8%
Ungapped
60
125.0
229.0
28600.0
Coated
0.635" (16.13mm)
-
-
C058050A2
C058906A2
FERRITE CORE TOROID 178NH HI FLX
Magnetics, a division of Spang & Co.
27
In Stock
1 : ¥563.72000
Bulk
-
Bulk
Active
Toroid
-
High Flux
3.108" (78.94mm)
178 nH
±8%
Ungapped
125
196.0
221.0
43400.0
Coated
0.670" (17.02mm)
-
-
C058050A2
0058102A2
FERRITE CORE TOROID 48NH HIGH FL
Magnetics, a division of Spang & Co.
37
In Stock
1 : ¥1,670.74000
Bulk
-
Bulk
Active
Toroid
-
High Flux
4.055" (103.00mm)
48 nH
±8%
Ungapped
26
243.0
358.0
86900.0
Coated
0.705" (17.91mm)
-
-
0077617A7
0079617A7
FERRITE CORE TOROID 189NH KOOLMU
Magnetics, a division of Spang & Co.
42
In Stock
1 : ¥222.05000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
2.440" (61.98mm)
189 nH
±8%
Ungapped
60
144.0
360.0
51800.0
Coated
0.984" (25.00mm)
-
-
0078076A7
0078072A7
FERRITE CORE TOROID 143NH XFLUX
Magnetics, a division of Spang & Co.
73
In Stock
1 : ¥134.40000
Bulk
-
Bulk
Active
Toroid
-
XFlux
2.677" (68.00mm)
143 nH
±8%
Ungapped
60
158.0
314.0
49700.0
Coated
0.787" (20.00mm)
-
-
0077617A7
0076074A7
FERRITE CORE TOROID 65NH HIGH FL
Magnetics, a division of Spang & Co.
63
In Stock
1 : ¥207.77000
Bulk
-
Bulk
Active
Toroid
-
High Flux
2.677" (68.00mm)
65 nH
±8%
Ungapped
26
158.0
314.0
49700.0
Coated
0.787" (20.00mm)
-
-
0077617A7
0079735A7
FERRITE CORE TOROID 88NH KOOL MU
Magnetics, a division of Spang & Co.
17
In Stock
1 : ¥345.40000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
2.961" (75.21mm)
88 nH
±8%
Ungapped
26
184.0
497.0
91400.0
Coated
1.414" (35.92mm)
-
-
73
In Stock
1 : ¥357.14000
Bulk
-
Bulk
Active
Toroid
-
MPP
2.000" (50.80mm)
73 nH
±8%
Ungapped
60
127.0
125.0
15900.0
Coated
0.530" (13.46mm)
-
-
C058050A2
0058740A2
FERRITE CORE TOROID 425NH HI FLX
Magnetics, a division of Spang & Co.
18
In Stock
1 : ¥983.00000
Bulk
-
Bulk
Active
Toroid
-
High Flux
2.961" (75.21mm)
425 nH
±8%
Ungapped
125
184.0
497.0
91400.0
Coated
1.414" (35.92mm)
-
-
KOOL MU 026 PERM BLACK 866 SIZE
0077868A7
KOOL MU 026 PERM BLACK 866 SIZE
Magnetics, a division of Spang & Co.
0
In Stock
Check Lead Time
180 : ¥62.59350
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
3.063" (77.80mm)
30 nH
±8%
Ungapped
26
196.0
176.0
34500.0
Uncoated
0.500" (12.70mm)
-
-
HIGH FLUX 060 PERM KHAKI 906 SIZ
C058907A2
HIGH FLUX 060 PERM KHAKI 906 SIZ
Magnetics, a division of Spang & Co.
0
In Stock
Check Lead Time
40 : ¥504.73200
Bulk
-
Bulk
Active
Toroid
-
High Flux
3.108" (78.94mm)
85 nH
±8%
Ungapped
60
196.0
221.0
43400.0
Coated
0.669" (17.00mm)
-
-
Showing
of 14

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.