0079617A7 | |
---|---|
DigiKey Part Number | 4616-0079617A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079617A7 |
Description | FERRITE CORE TOROID 189NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 2.440" (61.98mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 2.440" (61.98mm) | |
Inductance Factor (Al) | 189 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 144.0 | |
Effective Area (Ae) mm² | 360.0 | |
Effective Magnetic Volume (Ve) mm³ | 51800.0 | |
Finish | Coated | |
Height | 0.984" (25.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.05000 | ¥222.05 |
10 | ¥198.69900 | ¥1,986.99 |
25 | ¥156.61960 | ¥3,915.49 |
54 | ¥151.94352 | ¥8,204.95 |
108 | ¥133.24315 | ¥14,390.26 |
270 | ¥122.95781 | ¥33,198.61 |
540 | ¥117.81506 | ¥63,620.13 |