0059439A2 | |
---|---|
DigiKey Part Number | 4616-0059439A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059439A2 |
Description | FERRITE CORE TOROID 135NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.710" (18.03mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 1.840" (46.74mm) | |
Inductance Factor (Al) | 135 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 107.4 | |
Effective Area (Ae) mm² | 198.0 | |
Effective Magnetic Volume (Ve) mm³ | 21300.0 | |
Finish | Coated | |
Height | 0.710" (18.03mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.33000 | ¥358.33 |
10 | ¥320.58100 | ¥3,205.81 |
105 | ¥214.97552 | ¥22,572.43 |