0077737A7 | |
---|---|
DigiKey Part Number | 4616-0077737A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077737A7 |
Description | FERRITE CORE TOROID 204NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mµ Ferrite Core Toroid Type Length Width 2.917" (74.09mm) Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mµ | |
Diameter | 2.917" (74.09mm) | |
Inductance Factor (Al) | 204 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 184.0 | |
Effective Area (Ae) mm² | 497.0 | |
Effective Magnetic Volume (Ve) mm³ | 91400.0 | |
Finish | Coated | |
Height | 1.378" (35.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.88000 | ¥200.88 |
72 | ¥132.60597 | ¥9,547.63 |
144 | ¥116.53222 | ¥16,780.64 |