0077726A7 | |
---|---|
DigiKey Part Number | 4616-0077726A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077726A7 |
Description | FERRITE CORE TOROID 175NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 2.028" (51.51mm) Diameter 0.850" (21.59mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 2.028" (51.51mm) | |
Inductance Factor (Al) | 175 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 113.5 | |
Effective Area (Ae) mm² | 262.0 | |
Effective Magnetic Volume (Ve) mm³ | 29700.0 | |
Finish | Coated | |
Height | 0.850" (21.59mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥56.91600 | ¥569.16 |
25 | ¥43.56720 | ¥1,089.18 |