0077074A7 | |
---|---|
DigiKey Part Number | 4616-0077074A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077074A7 |
Description | KOOL MU 026 PERM BLACK 070 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 2.677" (68.00mm) Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 2.677" (68.00mm) | |
Inductance Factor (Al) | 65 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 158.0 | |
Effective Area (Ae) mm² | 314.0 | |
Effective Magnetic Volume (Ve) mm³ | 49700.0 | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥66.35864 | ¥9,290.21 |