IPA105N15N3GXKSA1 | |
---|---|
DigiKey Part Number | IPA105N15N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA105N15N3GXKSA1 |
Description | MOSFET N-CH 150V 37A TO220-FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 37A (Tc) 40.5W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 37A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 160µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 40.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
50 | ¥30.14480 | ¥1,507.24 |
100 | ¥25.83870 | ¥2,583.87 |
500 | ¥22.96792 | ¥11,483.96 |
1,000 | ¥19.66626 | ¥19,666.26 |
2,000 | ¥18.51787 | ¥37,035.74 |