0058726A2 | |
---|---|
DigiKey Part Number | 4616-0058726A2-ND |
Manufacturer | |
Manufacturer Product Number | 0058726A2 |
Description | FERRITE CORE TOROID 175NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 2.028" (51.51mm) Diameter 0.850" (21.59mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 2.028" (51.51mm) | |
Inductance Factor (Al) | 175 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 113.5 | |
Effective Area (Ae) mm² | 262.0 | |
Effective Magnetic Volume (Ve) mm³ | 29700.0 | |
Finish | Coated | |
Height | 0.850" (21.59mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥464.59000 | ¥464.59 |
10 | ¥412.99800 | ¥4,129.98 |
140 | ¥289.09843 | ¥40,473.78 |