T60006L2045V102 | |
---|---|
DigiKey Part Number | 2258-T60006L2045V102-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2045V102 |
Description | FERRITE CORE TOROID 87.6UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.906" (48.40mm) Diameter 0.717" (18.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.906" (48.40mm) | |
Inductance Factor (Al) | 87.6 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 118.0 | |
Effective Area (Ae) mm² | 85.5 | |
Finish | Uncoated | |
Height | 0.717" (18.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.68000 | ¥118.68 |
10 | ¥106.83500 | ¥1,068.35 |
25 | ¥80.72080 | ¥2,018.02 |
64 | ¥78.34531 | ¥5,014.10 |
128 | ¥68.84859 | ¥8,812.62 |
256 | ¥63.15074 | ¥16,166.59 |
512 | ¥60.30201 | ¥30,874.63 |
1,024 | ¥59.35228 | ¥60,776.73 |