T60006L2040W424 | |
---|---|
DigiKey Part Number | 2258-T60006L2040W424-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2040W424 |
Description | FERRITE CORE TOROID 109UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.697" (43.10mm) Diameter 0.728" (18.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.697" (43.10mm) | |
Inductance Factor (Al) | 109 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 102.0 | |
Effective Area (Ae) mm² | 85.5 | |
Finish | Uncoated | |
Height | 0.728" (18.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.67000 | ¥109.67 |
10 | ¥98.71600 | ¥987.16 |
25 | ¥74.58960 | ¥1,864.74 |
50 | ¥72.39460 | ¥3,619.73 |
125 | ¥63.61968 | ¥7,952.46 |
250 | ¥58.35472 | ¥14,588.68 |
500 | ¥55.72208 | ¥27,861.04 |
1,000 | ¥54.84458 | ¥54,844.58 |