0079192A7 | |
---|---|
DigiKey Part Number | 4616-0079192A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079192A7 |
Description | FERRITE CORE TOROID 138NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 2.285" (58.04mm) Diameter 0.635" (16.13mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 2.285" (58.04mm) | |
Inductance Factor (Al) | 138 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 125.0 | |
Effective Area (Ae) mm² | 229.0 | |
Effective Magnetic Volume (Ve) mm³ | 28600.0 | |
Finish | Coated | |
Height | 0.635" (16.13mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.77000 | ¥89.77 |
10 | ¥80.80400 | ¥808.04 |
25 | ¥63.22880 | ¥1,580.72 |