Ferrite Cores

Results: 9
Material
-High FluxKool MuKool Mu MAXMPP
Diameter
1.875" (47.63mm)2.000" (50.80mm)2.028" (51.51mm)2.285" (58.04mm)2.440" (61.98mm)2.961" (75.21mm)3.063" (77.80mm)
Inductance Factor (Al)
37 nH68 nH73 nH88 nH135 nH138 nH175 nH189 nH
Initial Permeability (µi)
2660
Effective Length (le) mm
107.0113.5125.0127.0144.0184.0196.0
Effective Area (Ae) mm²
125.0176.0199.0221.0229.0262.0360.0497.0
Effective Magnetic Volume (Ve) mm³
15900.021300.028600.029700.034500.043400.051800.091400.0
Height
0.500" (12.70mm)0.530" (13.46mm)0.625" (15.88mm)0.635" (16.13mm)0.745" (18.92mm)0.850" (21.59mm)0.984" (25.00mm)1.414" (35.92mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
1,373
In Stock
1 : ¥57.98000
Bulk
-
Bulk
Active
Toroid
-
-
1.875" (47.63mm)
135 nH
±8%
Ungapped
60
107.0
199.0
21300.0
Coated
0.745" (18.92mm)
-
-
0077617A7
0077192A7
FERRITE CORE TOROID 138NH KOOLMU
Magnetics, a division of Spang & Co.
1,093
In Stock
1 : ¥73.45000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
2.285" (58.04mm)
138 nH
±8%
Ungapped
60
125.0
229.0
28600.0
Coated
0.635" (16.13mm)
-
-
0077617A7
0079716A7
FERRITE CORE TOROID 73NH KOOL MU
Magnetics, a division of Spang & Co.
153
In Stock
1 : ¥65.97000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
2.000" (50.80mm)
73 nH
±8%
Ungapped
60
127.0
125.0
15900.0
Coated
0.530" (13.46mm)
-
-
0077617A7
0077726A7
FERRITE CORE TOROID 175NH KOOLMU
Magnetics, a division of Spang & Co.
177
In Stock
1 : ¥66.82000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
2.028" (51.51mm)
175 nH
±8%
Ungapped
60
113.5
262.0
29700.0
Coated
0.850" (21.59mm)
-
-
0077617A7
0077908A7
FERRITE CORE TOROID 37NH KOOL MU
Magnetics, a division of Spang & Co.
261
In Stock
1 : ¥123.44000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
3.063" (77.80mm)
37 nH
±8%
Ungapped
26
196.0
221.0
43400.0
Coated
0.625" (15.88mm)
-
-
0077617A7
0079617A7
FERRITE CORE TOROID 189NH KOOLMU
Magnetics, a division of Spang & Co.
42
In Stock
1 : ¥222.05000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
2.440" (61.98mm)
189 nH
±8%
Ungapped
60
144.0
360.0
51800.0
Coated
0.984" (25.00mm)
-
-
0077617A7
0079735A7
FERRITE CORE TOROID 88NH KOOL MU
Magnetics, a division of Spang & Co.
17
In Stock
1 : ¥345.40000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
2.961" (75.21mm)
88 nH
±8%
Ungapped
26
184.0
497.0
91400.0
Coated
1.414" (35.92mm)
-
-
73
In Stock
1 : ¥357.14000
Bulk
-
Bulk
Active
Toroid
-
MPP
2.000" (50.80mm)
73 nH
±8%
Ungapped
60
127.0
125.0
15900.0
Coated
0.530" (13.46mm)
-
-
C058050A2
C058867A2
FERRITE CORE TOROID 68NH HIGH FL
Magnetics, a division of Spang & Co.
40
In Stock
1 : ¥382.13000
Bulk
-
Bulk
Active
Toroid
-
High Flux
3.063" (77.80mm)
68 nH
±8%
Ungapped
60
196.0
176.0
34500.0
Coated
0.500" (12.70mm)
-
-
Showing
of 9

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.