0079868A7 | |
---|---|
DigiKey Part Number | 4616-0079868A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079868A7 |
Description | KOOL MU MAX 026 PERM BLACK 866 S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu MAX Ferrite Core Toroid Type Length Width 3.063" (77.80mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 3.063" (77.80mm) | |
Inductance Factor (Al) | 30 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 196.0 | |
Effective Area (Ae) mm² | 176.0 | |
Effective Magnetic Volume (Ve) mm³ | 34500.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥90.88556 | ¥8,179.70 |