0055777A2 | |
---|---|
DigiKey Part Number | 4616-0055777A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055777A2 |
Description | MPP 060 PERM GREY 778 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated MPP Ferrite Core Toroid Type Length Width 3.063" (77.80mm) Diameter 1.018" (25.86mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 3.063" (77.80mm) | |
Inductance Factor (Al) | 205 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 177.2 | |
Effective Area (Ae) mm² | 492.0 | |
Effective Magnetic Volume (Ve) mm³ | 87100.0 | |
Finish | Uncoated | |
Height | 1.018" (25.86mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,491.53160 | ¥37,288.29 |