0078618A7 | |
---|---|
DigiKey Part Number | 4616-0078618A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078618A7 |
Description | X FLUX 075 PERM BROWN 620 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core Toroid Type Length Width 2.440" (61.98mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 2.440" (61.98mm) | |
Inductance Factor (Al) | 237 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 75 | |
Effective Length (le) mm | 144.0 | |
Effective Area (Ae) mm² | 360.0 | |
Effective Magnetic Volume (Ve) mm³ | 51800.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
81 | ¥92.37889 | ¥7,482.69 |