Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,044 In Stock | 1 : ¥40.39000 Bulk | Bulk | Active | - | - | 100V | 10 A | - | -55°C ~ 125°C | 30dB @ 100MHz | - | - | Axial, Bushing | 0.156" Dia x 0.340" L (3.97mm x 8.64mm) | - | 4-40 | |||
3,962 In Stock | 1 : ¥48.52000 Bulk | Bulk | Active | 1500 pF | ±20% | 500V | 20 A | - | -55°C ~ 85°C | - | X5S | - | Axial, Bushing | 0.250" Dia x 0.468" L (6.35mm x 11.89mm) | - | 12-28 | |||
201 In Stock | 1 : ¥49.34000 Tray | Tray | Active | - | - | 50V | 10 A | - | -55°C ~ 125°C | 42dB @ 100MHz | - | - | Axial, Bushing | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | - | 4-40 | |||
180 In Stock | 1 : ¥139.73000 Bulk | Bulk | Active | - | - | 100V | 10 A | - | -55°C ~ 125°C | 47dB @ 100MHz | - | - | Axial, Bushing | 0.187" Dia x 0.389" L (4.75mm x 9.88mm) | - | 8-32 | |||
732 In Stock | 1 : ¥63.38000 Bulk | Bulk | Active | 10000 pF | -20%, +80% | 100V | 20 A | - | -55°C ~ 85°C | 35dB @ 100MHz | X5W | - | Axial, Bushing | 0.187" Dia x 0.470" L (4.75mm x 11.94mm) | - | 8-32 | |||
699 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | 5000 pF | -20%, +80% | 500V | 10 A | - | -55°C ~ 125°C | - | X7W | - | Axial, Bushing | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | - | M5x0.8 | |||
0 In Stock Check Lead Time | 1 : ¥231.35000 Tray | Tray | Active | - | - | 50V | 10 A | - | -55°C ~ 125°C | 35dB @ 100MHz | - | - | Axial, Bushing | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | - | 4-40 |