4403-040LF | |
---|---|
DigiKey Part Number | 410-1181-ND |
Manufacturer | |
Manufacturer Product Number | 4403-040LF |
Description | CAP FEEDTHRU 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 42dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥38.30700 | ¥383.07 |
25 | ¥36.48440 | ¥912.11 |
50 | ¥34.33840 | ¥1,716.92 |
100 | ¥31.11930 | ¥3,111.93 |
250 | ¥30.04624 | ¥7,511.56 |
450 | ¥28.97331 | ¥13,037.99 |
950 | ¥27.90020 | ¥26,505.19 |