2499-003-X5S0-152MLF

DigiKey Part Number
410-1050-ND
Manufacturer
Manufacturer Product Number
2499-003-X5S0-152MLF
Description
CAP FEEDTHRU 1500PF 500V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF Feed Through Capacitor 500V 20 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Capacitance
1500 pF
Tolerance
±20%
Voltage - Rated
500V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 85°C
Insertion Loss
-
Temperature Coefficient
X5S
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.250" Dia x 0.468" L (6.35mm x 11.89mm)
Height (Max)
-
Thread Size
12-28
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.52000¥48.52
10¥41.74700¥417.47
50¥37.86700¥1,893.35
100¥31.26380¥3,126.38
500¥27.18628¥13,593.14
1,000¥25.24433¥25,244.33
2,500¥24.75886¥61,897.15
Manufacturers Standard Package
You May Also Be Interested InSee All 19
15 Items