4400-038LF | |
---|---|
DigiKey Part Number | 410-1157-ND |
Manufacturer | |
Manufacturer Product Number | 4400-038LF |
Description | CAP FEEDTHRU 200V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 5dB @ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.156" Dia x 0.340" L (3.97mm x 8.64mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥34.85900 | ¥348.59 |
25 | ¥34.02480 | ¥850.62 |
50 | ¥33.19560 | ¥1,659.78 |
100 | ¥24.89620 | ¥2,489.62 |
250 | ¥24.06656 | ¥6,016.64 |
500 | ¥23.23670 | ¥11,618.35 |
1,000 | ¥22.07485 | ¥22,074.85 |