4310-020LF | |
---|---|
DigiKey Part Number | 410-1300-ND |
Manufacturer | |
Manufacturer Product Number | 4310-020LF |
Description | CAP FEEDTHRU 10000PF 100V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 1 A Axial, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 100V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 35dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Press Fit | |
Size / Dimension | 0.094" Dia x 0.098" L (2.39mm x 2.49mm) | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.64000 | ¥134.64 |
10 | ¥109.85500 | ¥1,098.55 |
25 | ¥101.29920 | ¥2,532.48 |
50 | ¥95.26500 | ¥4,763.25 |
100 | ¥89.58540 | ¥8,958.54 |
250 | ¥82.58408 | ¥20,646.02 |
500 | ¥79.26830 | ¥39,634.15 |