4300-005LF | |
---|---|
DigiKey Part Number | 410-1102-ND |
Manufacturer | |
Manufacturer Product Number | 4300-005LF |
Description | CAP FEEDTHRU 50V AXIAL |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 5 A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 35dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial | |
Size / Dimension | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | |
Height (Max) | - | |
Thread Size | - |