4310-010LF | |
---|---|
DigiKey Part Number | 410-1291-ND |
Manufacturer | |
Manufacturer Product Number | 4310-010LF |
Description | CAP FEEDTHRU 2700PF 100V AXIAL |
Customer Reference | |
Detailed Description | 2700 pF Feed Through Capacitor 100V 1 A Axial, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2700 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 100V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 25dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Press Fit | |
Size / Dimension | 0.094" Dia x 0.098" L (2.39mm x 2.49mm) | |
Height (Max) | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |
10 | ¥107.38400 | ¥1,073.84 |
25 | ¥101.24320 | ¥2,531.08 |
50 | ¥95.10900 | ¥4,755.45 |
100 | ¥85.90410 | ¥8,590.41 |
300 | ¥82.83610 | ¥24,850.83 |
500 | ¥79.76810 | ¥39,884.05 |
1,000 | ¥76.70010 | ¥76,700.10 |