2425-001-X5U0-102AALF | |
---|---|
DigiKey Part Number | 410-1035-ND |
Manufacturer | |
Manufacturer Product Number | 2425-001-X5U0-102AALF |
Description | CAP FEEDTHRU 200V AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 20 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5U | |
Ratings | - | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | |
Height (Max) | - | |
Thread Size | 8-32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥28.10200 | ¥281.02 |
50 | ¥25.48660 | ¥1,274.33 |
100 | ¥21.04260 | ¥2,104.26 |
500 | ¥18.29802 | ¥9,149.01 |
1,000 | ¥16.99101 | ¥16,991.01 |
2,500 | ¥16.66430 | ¥41,660.75 |
5,000 | ¥16.33754 | ¥81,687.70 |