27291SL | |
---|---|
DigiKey Part Number | 1956-1037-ND |
Manufacturer | |
Manufacturer Product Number | 27291SL |
Description | CAP TRIMMER 0.8-8PF 500V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 8pF Trimmer Capacitor 500 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.8 ~ 8pF | |
Adjustment Type | Side | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.140" Dia (3.56mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.76000 | ¥237.76 |
10 | ¥218.97200 | ¥2,189.72 |
50 | ¥193.94340 | ¥9,697.17 |
100 | ¥172.67190 | ¥17,267.19 |
500 | ¥162.66218 | ¥81,331.09 |