27271SL | |
---|---|
DigiKey Part Number | 1956-1040-ND |
Manufacturer | |
Manufacturer Product Number | 27271SL |
Description | CAP TRIMMER 0.6-4.5PF 500V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 4.5pF Trimmer Capacitor 500 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 4.5pF | |
Adjustment Type | Side | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 3000 @ 250MHz | |
Size / Dimension | 0.140" Dia (3.56mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.62000 | ¥224.62 |
10 | ¥206.92800 | ¥2,069.28 |
50 | ¥183.27560 | ¥9,163.78 |
100 | ¥163.17480 | ¥16,317.48 |
500 | ¥153.71530 | ¥76,857.65 |