2425-601-X5W0-103ZLF | |
---|---|
DigiKey Part Number | 410-1038-ND |
Manufacturer | |
Manufacturer Product Number | 2425-601-X5W0-103ZLF |
Description | CAP FEEDTHRU 0.01UF 100V AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 20 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 100V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | 35dB @ 100MHz | |
Temperature Coefficient | X5W | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.187" Dia x 0.470" L (4.75mm x 11.94mm) | |
Height (Max) | - | |
Thread Size | 8-32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.38000 | ¥63.38 |
10 | ¥54.94800 | ¥549.48 |
50 | ¥49.31140 | ¥2,465.57 |
100 | ¥42.83140 | ¥4,283.14 |
500 | ¥38.74518 | ¥19,372.59 |
1,000 | ¥35.92742 | ¥35,927.42 |