2499-540-X7W0-502ZLF | |
---|---|
DigiKey Part Number | 410-1273-ND |
Manufacturer | |
Manufacturer Product Number | 2499-540-X7W0-502ZLF |
Description | CAP FEEDTHRU 5000PF 500V AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5000 pF Feed Through Capacitor 500V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5000 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 500V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7W | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height (Max) | - | |
Thread Size | M5x0.8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥22.80700 | ¥228.07 |
50 | ¥20.68700 | ¥1,034.35 |
100 | ¥18.67730 | ¥1,867.73 |