2461-000-X7V0-102PLF | |
---|---|
DigiKey Part Number | 410-1043-ND |
Manufacturer | |
Manufacturer Product Number | 2461-000-X7V0-102PLF |
Description | CAP FEEDTHRU 1000PF 100V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 100V Axial, Shoulder - No Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 20dB @ 100MHz | |
Temperature Coefficient | X7V | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Shoulder - No Leads | |
Size / Dimension | 0.165" Dia x 0.165" L (4.19mm x 4.19mm) | |
Height (Max) | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.63800 | ¥96.38 |
250 | ¥6.76652 | ¥1,691.63 |
1,000 | ¥5.07481 | ¥5,074.81 |
5,000 | ¥4.56729 | ¥22,836.45 |
10,000 | ¥4.39813 | ¥43,981.30 |