Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥139.73000 Bulk | Bulk | Active | - | - | 100V | 10 A | - | -55°C ~ 125°C | 47dB @ 100MHz | - | - | Axial, Bushing | 0.187" Dia x 0.389" L (4.75mm x 9.88mm) | - | 8-32 | |||
0 In Stock Check Lead Time | 100 : ¥193.19010 Bulk | Bulk | Active | 0.05 µF | - | 100V | 10 A | - | -55°C ~ 125°C | 45dB @ 100MHz | - | - | Axial, Bushing | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | - | 8-32 | |||
0 In Stock Check Lead Time | 100 : ¥193.19010 Bulk | Bulk | Active | 0.05 µF | - | 100V | 10 A | - | -55°C ~ 125°C | 45dB @ 100MHz | - | - | Axial, Bushing | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | - | 8-32 | |||
0 In Stock Check Lead Time | 100 : ¥193.19010 Bulk | Bulk | Active | 0.1 µF | - | 100V | 10 A | - | -55°C ~ 125°C | 47dB @ 100MHz | - | - | Axial, Bushing | 0.187" Dia x 0.389" L (4.75mm x 9.88mm) | - | 8-32 |