DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,162 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |||
703 In Stock | 1 : ¥139.40000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
191 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
165 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
110 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
1,092 In Stock | 1 : ¥88.58000 Tube | Tube | Obsolete | Isolated Module | 3 | 10.8V | 13.2V | -24V | -48V | -72V | 42mA, 21mA, 14mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.30" W x 0.44" H (21.8mm x 7.6mm x 11.2mm) | |||
44 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
15 In Stock | 1 : ¥146.30000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 9V | 5V | -5V | - | 300mA, 300mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 700mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 84% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 83% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
4 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥139.40000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | 23 : ¥117.15391 Tube | Tube | Obsolete | Isolated Module | 3 | 4.5V | 5.5V | -24V | -48V | -72V | 42mA, 21mA, 14mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.30" W x 0.44" H (21.8mm x 7.6mm x 11.2mm) | |||
1 In Stock | 1 : ¥117.97000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 9V | 9V | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock Check Lead Time | 15 : ¥169.68600 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 69% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.28" H (32.3mm x 14.7mm x 7.0mm) |