DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
159 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
57 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 700mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
34 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
95 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 85% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 84% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 700mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 74% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 83% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) |