NMT0572SC | |
---|---|
DigiKey Part Number | 811-1583-5-ND |
Manufacturer | |
Manufacturer Product Number | NMT0572SC |
Description | DC DC CNVRTR -24V -48V -72V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output -24V -48V -72V 42mA, 21mA, 14mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMT0572SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -48V | |
Voltage - Output 3 | -72V | |
Current - Output (Max) | 42mA, 21mA, 14mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.30" W x 0.44" H (21.8mm x 7.6mm x 11.2mm) | |
Base Product Number |