KX14-70K8DE

DigiKey Part Number
670-1275-ND
Manufacturer
Manufacturer Product Number
KX14-70K8DE
Description
CONN RCPT 70POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
KX14-70K8DE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
70
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
10mm, 11mm, 12mm
Height Above Board
0.376" (9.55mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.75000¥49.75
10¥44.98200¥449.82
25¥42.49720¥1,062.43
40¥41.45950¥1,658.38
100¥39.38650¥3,938.65
300¥35.24060¥10,572.18
500¥33.16762¥16,583.81
1,000¥29.02166¥29,021.66
2,400¥27.57058¥66,169.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.