KX14-80K8DE | |
---|---|
DigiKey Part Number | 670-1281-ND |
Manufacturer | |
Manufacturer Product Number | KX14-80K8DE |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX14-80K8DE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm | |
Height Above Board | 0.376" (9.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥55.59700 | ¥555.97 |
25 | ¥52.52640 | ¥1,313.16 |
40 | ¥51.24350 | ¥2,049.74 |
80 | ¥48.68213 | ¥3,894.57 |
230 | ¥43.55730 | ¥10,018.18 |
440 | ¥40.99509 | ¥18,037.84 |
945 | ¥35.87076 | ¥33,897.87 |
2,400 | ¥34.07722 | ¥81,785.33 |