Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 29
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Output (Min/Fixed)
1.2V1.5V1.8V1.9V2.1V2.5V2.8V2.85V3V3.1V3.3V3.6V
Voltage Dropout (Max)
0.24V @ 150mA0.25V @ 150mA0.26V @ 150mA0.3V @ 150mA0.33V @ 150mA0.48V @ 150mA-
PSRR
30dB (1kHz)40dB (1kHz)41dB (1kHz)47dB (1kHz)57dB (1kHz)63dB ~ 57dB (1kHz)-
Package / Case
4-XDFN Exposed PadSOT-563, SOT-666
Supplier Device Package
4-XDFN (1x1)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
29Results

Showing
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-563-6_463A
NCP170AXV180T2G
IC REG LIN 1.8V 150MA SOT563-6
onsemi
11,470
In Stock
16,000
Factory
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥1.12050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.48V @ 150mA
150mA
900 nA
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563-6_463A
NCP170AXV330T2G
IC REG LIN 3.3V 150MA SOT563-6
onsemi
7,692
In Stock
24,000
Factory
1 : ¥3.40000
Cut Tape (CT)
4,000 : ¥1.13432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 150mA
150mA
900 nA
41dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563-6_463A
NCP170AXV300T2G
IC REG LINEAR 3V 150MA SOT563-6
onsemi
5,389
In Stock
68,000
Factory
1 : ¥3.45000
Cut Tape (CT)
4,000 : ¥1.15206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.26V @ 150mA
150mA
900 nA
47dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
4-XDFN
NCP170AMX330TCG
IC REG LINEAR 3.3V 150MA 4XDFN
onsemi
11,162
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.13284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 150mA
150mA
900 nA
41dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170BMX300TCG
IC REG LINEAR 3V 150MA 4XDFN
onsemi
10,130
In Stock
45,000
Factory
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥1.13284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.26V @ 150mA
150mA
900 nA
47dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170AMX250TCG
IC REG LINEAR 2.5V 150MA 4XDFN
onsemi
6,926
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.17305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.33V @ 150mA
150mA
900 nA
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
SOT-563-6_463A
NCP170BXV250T2G
IC REG LIN 2.5V 150MA SOT563-6
onsemi
4,066
In Stock
24,000
Factory
1 : ¥3.94000
Cut Tape (CT)
4,000 : ¥1.33839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.33V @ 150mA
150mA
900 nA
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563-6_463A
NCP170BXV120T2G
IC REG LIN 1.2V 150MA SOT563-6
onsemi
4,000
In Stock
40,000
Factory
1 : ¥4.08000
Cut Tape (CT)
4,000 : ¥1.33839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
150mA
900 nA
63dB ~ 57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
4-XDFN
NCP170BMX330TCG
IC REG LINEAR 3.3V 150MA 4XDFN
onsemi
4,063
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥1.03854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 150mA
150mA
900 nA
41dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
SOT-563-6_463A
NCP170AXV210T2G
IC REG LIN 2.1V 150MA SOT563-6
onsemi
11,994
In Stock
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥1.08209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.1V
-
-
150mA
900 nA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
4-XDFN
NCP170AMX300TCG
IC REG LINEAR 3V 150MA 4XDFN
onsemi
6,145
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.17305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.26V @ 150mA
150mA
900 nA
47dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170AMX280TCG
IC REG LINEAR 2.8V 150MA 4XDFN
onsemi
5,037
In Stock
57,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.21675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.3V @ 150mA
150mA
900 nA
40dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170AMX120TCG
IC REG LINEAR 1.2V 150MA 4XDFN
onsemi
4,867
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥1.13284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
150mA
900 nA
63dB ~ 57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170AMX360TCG
IC REG LINEAR 3.6V 150MA 4XDFN
onsemi
4,810
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥1.13284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.6V
-
0.24V @ 150mA
150mA
900 nA
30dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170BMX180TCG
IC REG LINEAR 1.8V 150MA 4XDFN
onsemi
3,650
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.17305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.48V @ 150mA
150mA
900 nA
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170AMX180TCG
IC REG LINEAR 1.8V 150MA 4XDFN
onsemi
0
In Stock
Check Lead Time
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥1.20896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.48V @ 150mA
150mA
900 nA
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
SOT-563-6_463A
NCP170BXV300T2G
IC REG LINEAR 3V 150MA SOT563-6
onsemi
8,207
In Stock
1 : ¥3.94000
Cut Tape (CT)
4,000 : ¥1.29251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.26V @ 150mA
150mA
900 nA
47dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
4-XDFN
NCP170BMX285TCG
IC REG LINEAR 2.85V 150MA 4XDFN
onsemi
2,975
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥1.07540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.85V
-
-
150mA
900 nA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170BMX250TCG
IC REG LINEAR 2.5V 150MA 4XDFN
onsemi
30,620
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.17305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.33V @ 150mA
150mA
900 nA
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170BMX190TCG
IC REG LINEAR 1.9V 150MA 4XDFN
onsemi
0
In Stock
Check Lead Time
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.17305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.9V
-
-
150mA
900 nA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170BMX360TCG
IC REG LINEAR 3.6V 150MA 4XDFN
onsemi
4,890
In Stock
70,000
Factory
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.17305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.6V
-
0.24V @ 150mA
150mA
900 nA
30dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170AMX150TCG
IC REG LINEAR 1.5V 150MA 4XDFN
onsemi
4,294
In Stock
60,000
Factory
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.07540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
-
150mA
900 nA
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170BMX150TCG
IC REG LINEAR 1.5V 150MA 4XDFN
onsemi
4,100
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥1.13284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
-
150mA
900 nA
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP170BMX280TCG
IC REG LINEAR 2.8V 150MA 4XDFN
onsemi
1,124
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥1.13284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.3V @ 150mA
150mA
900 nA
40dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
SOT-563-6_463A
NCP170BXV150T2G
IC REG LIN 1.5V 150MA SOT563-6
onsemi
6,780
In Stock
36,000
Factory
1 : ¥4.34000
Cut Tape (CT)
4,000 : ¥1.38268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
-
150mA
900 nA
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 29

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.