NCP170BXV120T2G | |
---|---|
DigiKey Part Number | 488-NCP170BXV120T2GTR-ND - Tape & Reel (TR) 488-NCP170BXV120T2GCT-ND - Cut Tape (CT) 488-NCP170BXV120T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BXV120T2G |
Description | IC REG LIN 1.2V 150MA SOT563-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BXV120T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 63dB ~ 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.46000 | ¥34.60 |
25 | ¥3.23040 | ¥80.76 |
100 | ¥2.39990 | ¥239.99 |
250 | ¥2.03076 | ¥507.69 |
500 | ¥1.93828 | ¥969.14 |
1,000 | ¥1.43067 | ¥1,430.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33839 | ¥5,353.56 |
8,000 | ¥1.24608 | ¥9,968.64 |
12,000 | ¥1.18146 | ¥14,177.52 |
28,000 | ¥1.15377 | ¥32,305.56 |