NCP170AMX360GEVB | |
---|---|
DigiKey Part Number | NCP170AMX360GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP170AMX360GEVB |
Description | EVAL BOARD NCP170AMX360G |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NCP170 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.6V | |
Current - Output | 150mA | |
Voltage - Input | 4.6V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP170 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.74000 | ¥615.74 |