NCP170BMX180TCG | |
---|---|
DigiKey Part Number | NCP170BMX180TCGOSTR-ND - Tape & Reel (TR) NCP170BMX180TCGOSCT-ND - Cut Tape (CT) NCP170BMX180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BMX180TCG |
Description | IC REG LINEAR 1.8V 150MA 4XDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BMX180TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.25600 | ¥32.56 |
25 | ¥3.04000 | ¥76.00 |
100 | ¥2.25960 | ¥225.96 |
250 | ¥1.91176 | ¥477.94 |
500 | ¥1.82470 | ¥912.35 |
1,000 | ¥1.34685 | ¥1,346.85 |
2,500 | ¥1.25995 | ¥3,149.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.17305 | ¥5,865.25 |
10,000 | ¥1.11222 | ¥11,122.20 |
25,000 | ¥1.08616 | ¥27,154.00 |
50,000 | ¥1.07540 | ¥53,770.00 |